What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas X9241AYVZ

Quad Digital Controlled Potentiometers (XDCP™), Non-Volatile/Low Power/2-Wire/64 Taps
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9241AYVZ.

IHS

Datasheet17 pages21 years ago
Datasheet17 pages21 years ago

Intersil

DigiKey

CAD Models

Download Renesas X9241AYVZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 12.97
Stock
229,787
172,039
Authorized Distributors
0
3
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Resistance
2 kΩ
2 kΩ
Number of Taps
64
64
Tolerance
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
I2C
I2C
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-04-26
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

RenesasX9241AMVIZ
Quad Digital Controlled Potentiometers (XDCP™), Non-Volatile/Low Power/2-Wire/64 Taps
RenesasX9241AWVIZ
X9241 Series 10 kOhm 64 Tap Non Volatile Quad Digital Potentiometer - TSSOP-20
RoHS Compliant Surface Mount Linear 2004 Digital Potentiometer 20% -40C 400muA 10kOhm
Digital Potentiometer (POT), 64-Tap, with I2C Interface
Digital Potentiometer 10kOhm 64POS Non-Volatile Linear 20-Pin TSSOP T/R
Analog DevicesDS1881E-050+
DS1881 Series 64 Tabs I2C 50 kOhm Non-Volatile SMT Digital POT - TSSOP-16

Descriptions

Descriptions of Renesas X9241AYVZ provided by its distributors.

Quad Digital Controlled Potentiometers (XDCP™), Non-Volatile/Low Power/2-Wire/64 Taps
Low Powr/2-Wire Serial Bus | IC DGTL POT 2KOHM 64TAP 20TSSOP
Digital Potentiometer, 1 Func, 10000ohm, 3-wire Serial Control Interface, 64 Positions, CMOS, PDSO16

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M