Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intersil RFD3055LE

Trans MOSFET N-CH 60V 11A 3-Pin(3+Tab) IPAK
Obsolete
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil RFD3055LE.

IHS

Datasheet5 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.186
$ 0.186
Stock
425
392,761
392,761
Authorized Distributors
0
1
1
Mount
-
Through Hole
Through Hole
Case/Package
-
TO-251-3
TO-251-3
Drain to Source Voltage (Vds)
-
60 V
60 V
Continuous Drain Current (ID)
11 A
12 A
12 A
Threshold Voltage
-
-
-
Rds On Max
-
150 mΩ
150 mΩ
Gate to Source Voltage (Vgs)
-
20 V
20 V
Power Dissipation
48 W
53 W
53 W
Input Capacitance
-
300 pF
300 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1995-12-07
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Intersil RFD3055LE provided by its distributors.

Trans MOSFET N-CH 60V 11A 3-Pin(3+Tab) IPAK
12A, 60V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA
Power Field-Effect Transistor, 12A I(D), 60V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
POWER FIELD-EFFECT TRANSISTOR, 1

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY