Renesas ISL8485ECP

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8
$ 0.636
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL8485ECP.

IHS

Datasheet14 pages23 years ago

SHENGYU ELECTRONICS

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL8485ECP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.636
$ 1.165
$ 1.165
Stock
214,137
172,955
172,955
Authorized Distributors
1
3
3
Case/Package
DIP
DIP
DIP
Number of Pins
-
8
8
Logic Function
-
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
-
1
1
Number of Receivers
1
1
1
Data Rate
5 Mbps
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-02
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

RenesasISL8491IP
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP14
RenesasISL8490IP
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8
RenesasISL8485CP
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER 2003 CMOS (Type) 70C 5V 5Mbps 150ns
RenesasISL8485IP
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER 2003 CMOS (Type) 85C 5V 5Mbps 150ns
RenesasISL81487IP
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8

Descriptions

Descriptions of Renesas ISL8485ECP provided by its distributors.

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8
IC TXRX RS485/422 5V ESD 8-DIP
IC TRANSCEIVER HALF 1/1 8DIP
LINE TRANSCEIVER

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M