Renesas ISL84523IVZ

Low-Voltage, Single and Dual Supply, Quad SPST, Analog Switches
$ 1.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL84523IVZ.

Integrated Device Technology

Datasheet13 pages25 years ago
Datasheet13 pages25 years ago

IHS

Renesas

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL84523IVZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.6
$ 0.559
$ 0.559
Stock
144,561
265,151
265,151
Authorized Distributors
3
1
1
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
80 ns
80 ns
80 ns
Turn-Off Delay Time
30 ns
30 ns
30 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Max Supply Current
1 µA
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
4
4
4

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0090
Introduction Date2002-10-04
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2015-12-10
LTD Date2016-06-10
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

Analog DevicesADG633YRUZ
ANALOG DEVICES ADG633YRUZAnalogue Switch, SPDT, 3 Channels, 85 ohm, 2V to 12V, TSSOP, 16 Pins
Analog DevicesMAX4581EUE+
1 80Ω TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4521EUE+
Analog Switch Quad SPST 16-Pin TSSOP Tube
Analog DevicesMAX4582EUE+
Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesADG633YRUZ-REEL7
IC SWITCH TRIPLE SPDT 16TSSOP / Analog Switch Triple SPDT Automotive 16-Pin TSSOP T/R
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns

Descriptions

Descriptions of Renesas ISL84523IVZ provided by its distributors.

Low-Voltage, Single and Dual Supply, Quad SPST, Analog Switches
Analog Switch Quad SPST 16-Pin TSSOP
IC SW SPST-NO/NC 100OHM 16TSSOP
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO16
SPST, 4 Func, 1 Channel, CMOS, PDSO16
SPST ANALOG SWITCH, 4 FUNC, 1 CH

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M