Renesas ISL83491IB-T

Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R
$ 1.463
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL83491IB-T.

IHS

Datasheet17 pages23 years ago
Datasheet17 pages23 years ago

Unikeyic (ICkey)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL83491IB-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.463
$ 0.783
$ 0.783
Stock
429,651
825,139
825,139
Authorized Distributors
3
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
14
14
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
-
1
1
Number of Receivers
1
1
1
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-09-09
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

RS-485/RS-422 5 V Output 115 kbps ±16.5 kV ESD Differential Transceiver - SOIC-8
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
5V Full Duplex, 1Mbps Slew Rate Limited, IEC61000 ESD Protected with 2.4V Vod RS-485/RS-422 Transceiver
MicrochipMCP2200-I/SO
USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin SOIC W Tube
MicrochipMCP2221-I/SL
USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin SOIC N Tube
Analog DevicesADM3485EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE)

Descriptions

Descriptions of Renesas ISL83491IB-T provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R
SOIC-14 Interface - Specialized ROHS
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14
IC TRANSCEIVER FULL 1/1 14SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M