Renesas ISL3153EIBZ

5V Full Duplex, 1Mbps Slew Rate Limited, IEC61000 ESD Protected with 2.4V Vod RS-485/RS-422 Transceiver
$ 1.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL3153EIBZ.

Integrated Device Technology

Datasheet34 pages17 years ago
Datasheet34 pages17 years ago

IHS

Renesas

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL3153EIBZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-12-14
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2015-03-19
LTD Date2015-09-19
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

ISL83491 Series 3.6 V 10 Mbps (-40 to +85°C)RS-485/RS-422 Transceiver - SOIC-14
RenesasISL4491EIB
SOIC-14 Interface - Specialized ROHS
MaxLinearSP491EEN-L/TR
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, LEAD FREE, MS-012AB, SOIC-14
MaxLinearSP491EEN-L
SP491E Series 10 Mbps 5 V Enhanced Full Duplex RS-485 Transceiver - NSOIC-14
Texas InstrumentsSN65LBC180DR
Low-Power Differential Line Driver And Receiver Pair 14-SOIC -40 to 85
Analog DevicesADM3491ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable)

Descriptions

Descriptions of Renesas ISL3153EIBZ provided by its distributors.

5V Full Duplex, 1Mbps Slew Rate Limited, IEC61000 ESD Protected with 2.4V Vod RS-485/RS-422 Transceiver
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14
SOIC-14 Interface - Specialized ROHS
IC TXRX RS422/485 1MBPS 14SOICN
IC TRANSCEIVER FULL 1/1 14SOIC
Transceiver IC; Transceiver Type:Full Duplex; Data Rate Max:1Mbps; Supply Current:550µA; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:14-SOIC; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M