Renesas ISL81487IPZ

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8
$ 1.165
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL81487IPZ.

IHS

Datasheet13 pages23 years ago

SHENGYU ELECTRONICS

iiiC

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL81487IPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.165
$ 0.987
Stock
223,290
179,489
Authorized Distributors
3
3
Case/Package
DIP
DIP
Number of Pins
8
-
Logic Function
Transceiver
-
Interface
-
-
Number of Drivers
1
-
Number of Receivers
1
1
Data Rate
5 Mbps
5 Mbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-10-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-03-19
LTD Date2015-09-19

Related Parts

MaxLinearSP485REP-L
SP485R Series 1 Mbps 5 V Low Power 1/10th Unit Load RS-485 Transceiver - PDIP-8
MaxLinearSP485RCP-L
SP485R Series 5 Mbps 5.25 V Half-Duplex Through Hole RS 485 Transceiver - PDIP-8
RenesasISL8485CPZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube
RenesasISL8485IPZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube
MicrochipMCP2551-I/P
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - PDIP-8
MicrochipMCP2562-E/P
MICROCHIP MCP2562-E/P, CAN TRANSCEIVER 1-CHANNEL IEC 61000-4-2, 8-PIN PDIP

Descriptions

Descriptions of Renesas ISL81487IPZ provided by its distributors.

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP
5V, Half Duplex, 5Mbps, RS-485/RS-422 Transceiver
IC TXRX RS485/422 5V HS 8DIP
IC TRANSCEIVER HALF 1/1 8DIP
IC TXRX 8-PDIP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M