Renesas ISL6741IV

Full-Bridge,Half-Bridge,Push-Pull Yes Up~1MHz Transistor Driver 2 TSSOP-16 SMD mount
$ 1.39
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL6741IV.

IHS

Datasheet28 pages25 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL6741IV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.39
$ 1.738
Stock
124,194
118,722
Authorized Distributors
1
3
Topology
Push-Pull
Push-Pull
Output Voltage
-
-
Min Input Voltage
9 V
9 V
Max Input Voltage
20 V
20 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
2 MHz
2 MHz
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
TSSOP
TSSOP
Number of Pins
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-08-05
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

NCP Series 4 mA 800 kHz Low Power PWM Controller On-Chip Power Switch - Micro8
Texas InstrumentsLM5026MTX/NOPB
Current Mode PWM Controller 3A 590kHz 16-Pin TSSOP T/R / IC REG CTRLR FWRD CONV 16TSSOP
Texas InstrumentsLM5025AMTCX/NOPB
200kHz~580kHz 8V~15V TSSOP-16 AC-DC Controllers & Regulators ROHS
Texas InstrumentsLM5025MTC/NOPB
LM5025 Forward Converter Tube e4 DC to DC switching controller 15ns 4.2mA 172.98879mg 15V
Buck Converter TSSOP-28 SMD, Adhesive Mount 9.7mm × 4.4mm × 1.2mm
NCP5425 Series 13.2 V 750 kHz 1.5 A Dual Synchronous Buck Controller - TSSOP-20

Descriptions

Descriptions of Renesas ISL6741IV provided by its distributors.

Full-Bridge,Half-Bridge,Push-Pull Yes Up~1MHz Transistor Driver 2 TSSOP-16 SMD mount
CURRENT-MODE BICMOS DUAL Surface Mount DC-DC Controller IC -40C~105C TA Up to 1MHz 9V 5mm
Switching Controller, Current-mode, 0.5A, 2000kHz Switching Freq-Max, BICMOS, PDSO16
IC Reg Ctrlr Mult Top 16TSSOP
IC REG CTRLR PWM CM 16-TSSOP
SWITCHING CONTROLLER

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M