Renesas ISL6614ACR

Half Bridge MOSFET 1.25A 10.8V~13.2V 2A QFN-16(4x4) Gate Drive ICs ROHS
$ 1.738
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL6614ACR.

IHS

Datasheet12 pages25 years ago
Datasheet12 pages25 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL6614ACR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.738
$ 3.3
$ 3.3
Stock
166,663
279,631
279,631
Authorized Distributors
3
3
3
Case/Package
VQFN
QFN
QFN
Number of Pins
16
16
16
Channel Type
-
-
-
Number of Drivers
-
2
2
Max Output Current
3 A
3 A
3 A
Rise Time
-
26 ns
26 ns
Fall Time
-
18 ns
18 ns
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
13.2 V
13.2 V
13.2 V
Max Power Dissipation
-
2 W
2 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Gate Driver 16-Pin QFN EP T/R
RenesasHIP2100IR
10ns 2 9V 14V 4V,7V Non-Inverting MOSFET,NChannel 10ns half-bridge 2A,2A QFN-16 SMD mount
Driver 0.73A 2-OUT High and Low Side Inv/Non-Inv 16-Pin QFN EP T/R
Driver 2A 2-OUT High and Low Side Half Brdg Non-Inv 16-Pin QFN EP T/R
MicrochipMD1210K6-G
MOSFET Driver - High Side and Low Side - 4.5V to 13V Supply - 2A Out - 7ns Delay - QFN-12.

Descriptions

Descriptions of Renesas ISL6614ACR provided by its distributors.

Half Bridge MOSFET 1.25A 10.8V~13.2V 2A QFN-16(4x4) Gate Drive ICs ROHS
Driver 3A 4-OUT High and Low Side Half Brdg Inv/Non-Inv 16-Pin QFN EP
IC Driver Mosfet Dual Sync 16QFN
HALF BRIDGE BASED MOSFET DRIVER

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M