Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ISL43110IB

1-CHANNEL, Sgl Pole Sgl Throw Switch, PDSO8, Plastic, MS-012-AA, SOIC-8
$ 1.014
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL43110IB.

IHS

Datasheet12 pages25 years ago

SHENGYU ELECTRONICS

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL43110IB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.014
$ 1.294
$ 1.294
Stock
167,087
258,020
258,020
Authorized Distributors
3
2
2
Case/Package
SOP
SOP
SOP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
100 ns
100 ns
100 ns
Turn-Off Delay Time
60 ns
60 ns
60 ns
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Supply Voltage
12 V
12 V
12 V
Max Supply Current
-
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
1
1
1

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-07-03
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Descriptions

Descriptions of Renesas ISL43110IB provided by its distributors.

1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MS-012-AA, SOIC-8
Analog Switch Single SPST 8-Pin SOIC N
IC SWITCH SPST-NOX1 10OHM 8SOIC
Switches - General SPST NO Low Voltage
SPST, 1 Func, 1 Channel, CMOS, PDSO8
Analog Switch / Multiplexer (Mux) IC; Analog Switch Type:Analog Switch; Package/Case:8-SOIC; Leaded Process Compatible:No; Leakage Current:1nA; No. of Channels:1; On Resistance, Rds(on):20ohm; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M