Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas IP82C55A

DUAL INDUSTRIAL CMOS Contains Lead I/O Expander 85C 8mA 8MHz 51.75mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas IP82C55A.

IHS

Datasheet30 pages21 years ago
Datasheet22 pages0 years ago

Renesas

Integrated Device Technology

Augswan

DigiKey

CAD Models

Download Renesas IP82C55A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 71.301
$ 71.301
Stock
90,810
1,870,389
1,870,389
Authorized Distributors
0
4
4
Case/Package
PDIP
DIP
DIP
Number of Pins
40
40
40
Interface
-
-
-
Frequency
8 MHz
-
-
Number of I/Os
24
24
24
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2020-06-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Descriptions

Descriptions of Renesas IP82C55A provided by its distributors.

DUAL INDUSTRIAL CMOS Contains Lead I/O Expander 85C 8mA 8MHz 51.75mm
CMOS Programmable Peripheral Interface
Interface - I/O Expanders PERIPH PRG-I/O 5V 8MHZ IND
Parallel I/O Port, 24 I/O, CMOS, PDIP40
24 I/O, PIA-GENERAL PURPOSE, PDIP40

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • IP82C55A/+