What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas ICL7667CPA

RoHS Compliant Active Tin/Lead (Sn/Pb) e0 IC Gate Driver 10.16mm 15V 500mW 1A
$ 4.538
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL7667CPA.

IHS

Datasheet11 pages27 years ago
Datasheet8 pages0 years ago
Datasheet7 pages0 years ago

Newark

Renesas

Integrated Device Technology

element14

Inventory History

3 month trend:
-57.14%

CAD Models

Download Renesas ICL7667CPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.538
$ 4.6
$ 4.6
Stock
133,522
115,779
115,779
Authorized Distributors
3
5
5
Case/Package
PDIP
-
-
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
1 A
1.5 A
1.5 A
Rise Time
30 ns
30 ns
30 ns
Fall Time
30 ns
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
15 V
17 V
17 V
Max Power Dissipation
500 mW
300 mW
300 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-08-15
LTD Date2018-02-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 months ago)

Related Parts

Analog DevicesMAX628CPA+
Tube MAX628 Low-Side 2012 gate driver 30ns 0C~70C TA 2A 2A 500mW
MicrochipTC4427CPA
MOSFET Driver Low Side - 4.5V-18V supply - 1.5A peak out - 7 Ohm output - PDIP - 8 Pin.
MicrochipTC428CPA
Tube TC428 Low-Side 2003 gate driver 30ns 0C~70C TA 1.5A 1.5A 730mW
MicrochipTC4426CPA
Tube TC4426 Low-Side 2006 gate driver 20ns 0C~150C TJ 1.5A 1.5A 730mW
Analog DevicesMAX4427CPA
Dual High-Speed 1.5A MOSFET Drivers | IC DRIVER DUAL MOSFET 1.5A 8-DIP
LittelfuseIXDN604PI
Non-Inverting Gate Driver type : IGBT, N-Channel, P-Channel MOSFET 8-DIP Through Hole

Descriptions

Descriptions of Renesas ICL7667CPA provided by its distributors.

RoHS Compliant Active Tin/Lead (Sn/Pb) e0 IC Gate Driver 10.16mm 15V 500mW 1A
Buffer/Inverter Based MOSFET Driver, CMOS, PDIP8
Driver 1A 2-OUT High Speed Inv 8-Pin PDIP Tube
MOSFET 4.5V~15V PDIP-8 Gate Drive ICs ROHS
DUAL POWER MOS DRIVER 8 PDIP COM<AZ
IC GATE DRV HI-SIDE/LO-SIDE 8DIP
MOSFET DRIVER, HIGH SPEED, DIP-8
IC DRIVER MOSFET DUAL PWR 8-DIP
30ns 2 4.5V 15V 30ns Antiphase
IC, MOS DRIVER DUAL, 7667, DIP8; Driver Configuration: -; Peak Output Current: 1A; Supply Voltage Min: 4.5V; Supply Voltage Max: 15V; Driver Case Style: DIP; No. of Pins: 8Pins; Input Delay: 20ns; Output Delay: -; Operating Temp

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL 7667 CPA
  • ICL7667CPA.