What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX628CPA+

Tube MAX628 Low-Side 2012 gate driver 30ns 0C~70C TA 2A 2A 500mW
$ 7.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX628CPA+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Augswan

ShanghaiCT

DigiKey

Inventory History

3 month trend:
-57.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

MicrochipTC4427CPA
MOSFET Driver Low Side - 4.5V-18V supply - 1.5A peak out - 7 Ohm output - PDIP - 8 Pin.
RenesasICL7667CPA
RoHS Compliant Active Tin/Lead (Sn/Pb) e0 IC Gate Driver 10.16mm 15V 500mW 1A
Analog DevicesICL7667CPA+
ICL7667 Series 1.5 A 17 V Through Hole Dual High and Low Side Driver - PDIP-8
MicrochipTC428CPA
Tube TC428 Low-Side 2003 gate driver 30ns 0C~70C TA 1.5A 1.5A 730mW
MicrochipTC4426CPA
Tube TC4426 Low-Side 2006 gate driver 20ns 0C~150C TJ 1.5A 1.5A 730mW
Analog DevicesMAX4427CPA
Dual High-Speed 1.5A MOSFET Drivers | IC DRIVER DUAL MOSFET 1.5A 8-DIP

Descriptions

Descriptions of Analog Devices MAX628CPA+ provided by its distributors.

Tube MAX628 Low-Side 2012 gate driver 30ns 0C~70C TA 2A 2A 500mW
PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 667MHz 740-TBGA (37.5x37.5)
Low Side MOSFET 2A 4.5V~18V 2A PDIP-8 Gate Drive ICs ROHS
BUFFER OR INVERTER BASED MOSFET DRIVER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
MOSFET DRIVER, HIGH & LOW SIDE, DIP-8; Driver Configuration:High Side and Low Side; Peak Output Current:2A; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Driver Case Style:DIP; No. of Pins:8Pins; Input Delay:20ns; Out

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 628CPA+