Renesas ICL7611DCBA-T

Op Amp Single Low Power Amplifier ±8V/16V 8-Pin SOIC N T/R
$ 1.413
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL7611DCBA-T.

IHS

Datasheet13 pages22 years ago
Datasheet13 pages19 years ago
Datasheet11 pages0 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ICL7611DCBA-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.413
$ 1.413
Stock
202,219
380,302
Authorized Distributors
3
3
Case/Package
SOP
SOP
Number of Pins
-
8
Number of Circuits
1
1
Slew Rate
0.016 V/µs
0.016 V/µs
Gain Bandwidth Product
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
9 V
9 V
Operating Supply Current
1 mA
1 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1986-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

ICL7612 Series 16 V 1.4 MHz 1.6 V/µs CMOS Operational Amplifier - SOIC-8
IntersilICL7612DCBA
1.4MHz, Low Power CMOS Operational Amplifiers | IC OPAMP GP 1 CIRCUIT 8SOIC
IC OPAMP GP 1 CIRCUIT 8SOIC / 1.4MHz, Low Power CMOS Operational Amplifiers
NCS2372 Series 40 V 1.4 MHz Dual Power Operational Amplifier - SOIC-16W
Analog DevicesADA4638-1ACPZ-R7
Op Amp Single Precision Amplifier R-R O/P ±15V/30V 8-Pin LFCSP T/R
Texas InstrumentsLMC6081AIM/NOPB
LMC6081 Precision CMOS Single Operational Amplifier | IC OPAMP GP 1 CIRCUIT 8SOIC

Descriptions

Descriptions of Renesas ICL7611DCBA-T provided by its distributors.

Op Amp Single Low Power Amplifier ±8V/16V 8-Pin SOIC N T/R
Operational Amplifier, 1 Func, 20000uV Offset-Max, CMOS, PDSO8
Contains Lead Not Qualified GULL WING 2006 OPERATIONAL AMPLIFIER Amplifier 87dB 1.6V/mus 70C 1.4MHz
OP-AMP 2000 uV OFFSET-MAX 1.4 MHz BAND WIDTH PDSO8
1mA 1.6V/μs 100nV/rtHz@ ±5V 1.4MHz CMOS 40mA 1 1 ±8V,16V 15mV 1pA General Purpose SOIC-8 SMD mount,glue mount 1.5mm(height)

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL7611DCBAT