Renesas ICL7107CM44

ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44
$ 5.125
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL7107CM44.

IHS

Datasheet16 pages25 years ago
Datasheet14 pages0 years ago

Augswan

Sierra IC

Inventory History

3 month trend:
-16.73%

CAD Models

Download Renesas ICL7107CM44 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.125
$ 4.835
$ 4.835
Stock
433,775
111,800
111,800
Authorized Distributors
3
6
6
Case/Package
QFP
PQFP
PQFP
Number of Pins
-
44
44
Number of Bits
3
3
3
Sampling Rate
-
-
-
Polarity
-
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date1991-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

MicrochipTC7106CKW
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 15 V, 44 Pins, MQFP
ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44
IntersilICL7136CM44
ADC, Dual-Slope, 1 Func, 1 Channel, Parallel, Word Access, PQFP44
ADC, Dual-Slope, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44

Descriptions

Descriptions of Renesas ICL7107CM44 provided by its distributors.

ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44
1-Channel Single ADC Dual Slope 3sps 3 1/2Digit LED 44-Pin MQFP
3 1/2 Digit, LCD/LED Display, A/D Converters | IC DISPLAY DRVR 3.5DIGIT 44MQFP
ADC 3.5DIGIT LED DRIVER 44PQFP COM<AZ
IC DAS/ADC/DAC SPECIAL 44-MQFP
Single-phase power supply QFP SMD mount
QFP-44(10x10) LED Display Drivers ROHS

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL 7107 CM44
  • ICL7107CM-44