Intersil ICL7136CM44

ADC, Dual-Slope, 1 Func, 1 Channel, Parallel, Word Access, PQFP44
$ 5.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil ICL7136CM44.

IHS

Datasheet15 pages25 years ago
Datasheet15 pages25 years ago
Datasheet15 pages0 years ago

element14

Augswan

Sierra IC

Farnell

Inventory History

3 month trend:
-60.96%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

MicrochipTC7117CKW
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, PQFP
MicrochipTC7106CKW
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 15 V, 44 Pins, MQFP
ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44
ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44
MicrochipTC7116CKW
Microchip TC7116CKW, 3-1/2 digit Serial ADC, Differential Input, 44-Pin PQFP
Analog DevicesMAX136CMH+D
Low Power, 31⁄2 Digit A/D Converter with Display Hold

Descriptions

Descriptions of Intersil ICL7136CM44 provided by its distributors.

ADC, Dual-Slope, 1 Func, 1 Channel, Parallel, Word Access, PQFP44
ADC Single Dual Slope 0.003KSPS 3 1/2Digit LCD 44-Pin MQFP
3 1/2 Digit LCD/LED, Low Power Display, A/D Converters with Overrange Recovery | IC DISPLAY DRVR 3.5DIGIT 44MQFP
IC DAS/ADC/DAC SPECIAL 44-MQFP
ADC 3.5DIGIT LOW PWR 7106 44PQFP COM<AZ
IC DISPLAY DRVR 3.5DIGIT 44MQFP
A/D Converter (A-D) IC; Resolution (Bits):3.5; Sample Rate:3SPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Parallel; Supply Voltage Max:15V; Termination Type:SMD; Package/Case:44-MQFP; No. of Pins:44 ;RoHS Compliant: No
A/D Converter (A-D) IC; Resolution (Bits; IC Case Style:PQFP; No. of Pins:44; Operating Temperature Range:0°C to +70°C; Case Style:PQFP; Base Number:7136; IC Generic Number:7136; IC Temperature Range:Commercial; Logic Function Number:7136; Max Operating Temperature:70°C; Min Temperature Operating:0°C; No. of Bits:3.5; No. of Channels:1; Termination Type:SMD

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL7136CM44.