Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ICL3232ECBN

RoHS Compliant SCHMITT TRIGGER GULL WING 2001 (Type) 70C 3.3/5V 250kbps 9.9mm
$ 2.85
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL3232ECBN.

IHS

Datasheet33 pages25 years ago

DigiKey

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ICL3232ECBN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.85
$ 1.072
$ 1.072
Stock
340,020
619,103
619,103
Authorized Distributors
3
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
1
1
Number of Receivers
2
2
2
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-04-26
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

Texas InstrumentsSN75LP1185DWR
EAR99 75LP1185 Tape & Reel (TR) RS232 interface receiver -12V 1mA 500.709277mg 900ns
Texas InstrumentsSN751701P
R-PDIP-T8 Tube RS232 EIA-232-C; TIA-232-C interface transceiver -12V 9.81mm 240ns -20C~70C
Texas InstrumentsSN75LP1185DW
EAR99 75LP1185 Tube RS232 interface transceiver -12V 1mA 500.709277mg 900ns
Analog DevicesMAX483EESA+
±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers
Analog DevicesMAX487ECSA+
±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers
Analog DevicesMAX3483ECSA+
3.3V Powered, ±15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers

Descriptions

Descriptions of Renesas ICL3232ECBN provided by its distributors.

RoHS Compliant SCHMITT TRIGGER GULL WING 2001 (Type) 70C 3.3/5V 250kbps 9.9mm
DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MS-012AC, SOIC-16
Dual Transmitter/Receiver RS-232 16-Pin SOIC N
±15kV ESD Protected, +3V to +5.5V, 1μA, 250kbps, RS-232 Transmitters/Receivers | IC TXRX RS-232 3-5.5V ESD 16SOIC
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
RS-232 Interface ICs 3-5.5V TXRX ESD
IC TRANSCEIVER FULL 2/2 16SOIC
Transceiver IC; Transceiver Type:RS232; Data Rate Max:250Kbps; Supply Current:0.3mA; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16 ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M