Renesas ICL3232CA-T

Dual Line Transceiver, PDSO16, Plastic, MO-150AC, SSOP-16
$ 1.525
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL3232CA-T.

IHS

Datasheet28 pages25 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ICL3232CA-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.525
$ 1.333
$ 1.333
Stock
312,720
197,664
197,664
Authorized Distributors
3
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
-
2
2
Number of Receivers
2
2
2
Data Rate
250 kbps
1 Mbps
1 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-04-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

Texas InstrumentsMAX3221IDBR
IC DRVR/RCVR RS-232 1-CH 16-SSOP / Single Transmitter/Receiver RS-232 16-Pin SSOP T/R
Texas InstrumentsTRS3221ECDBR
3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP 0 to 70
Texas InstrumentsTRS3221IDBR
Thermistor NTC 100K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4455K Cardboard T/R
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - SSOP-16
SP3220E Series 120 kbps 5.5 V RS-232 1 Driver / 1 Receiver Pair - SSOP-16
ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16

Descriptions

Descriptions of Renesas ICL3232CA-T provided by its distributors.

DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16
Dual Transmitter/Receiver RS-232 16-Pin SSOP T/R
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
IC 2DRVR/2RCVR RS232 3V 16-SSOP
IC TRANSCEIVER FULL 2/2 16SSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL3232CAT