Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ICL3224EIA

Dual Transmitter/Receiver RS-232 20-Pin SSOP

$ 5.325
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL3224EIA.

IHS

Datasheet20 pages9 years ago
Datasheet20 pages11 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ICL3224EIA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.325
$ 1.66
$ 1.66
Stock
240,264
226,494
226,494
Authorized Distributors
3
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232, RS-422, RS-485
RS-232, RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
2
2
2
Data Rate
500 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-15
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

Analog DevicesMAX3385ECAP
Non-RoHS Compliant SCHMITT TRIGGER GULL WING Full Transceiver 0C~70C 250kbps 0.65mm 1mA
IC TXRX RS232 250KBPS 20SSOP / Dual Transmitter/Receiver RS-232 20-Pin SSOP T/R
RenesasICL3232CAZ
1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers
RenesasICL3225EIA
Dual Transmitter/Receiver RS-232 20-Pin SSOP
Texas InstrumentsMAX3221IDBR
IC DRVR/RCVR RS-232 1-CH 16-SSOP / Single Transmitter/Receiver RS-232 16-Pin SSOP T/R
Texas InstrumentsMAX3221EIDB
EAR99 MAX3221 Tube ALSO OPERATES AT 5V SUPPLY interface transceiver 5V 1mA 128.593437mg 250kbps

Descriptions

Descriptions of Renesas ICL3224EIA provided by its distributors.

Dual Transmitter/Receiver RS-232 20-Pin SSOP
RoHS Compliant SCHMITT TRIGGER GULL WING 2014 (Type) 85C 3.3/5V 500kbps 0.65mm
RS-232 Interface ICs 3-5.5V TXRX ESD
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20
15kV ESD Protected, +3V to +5.5V, 1Microamp, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown | IC TXRX RS-232 3-5.5V ESD 20SSOP
IC TRANSCEIVER FULL 2/2 20SSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M