What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas EL8300IUZ-T7

Operational Amplifier, 3 Func, 5000uV Offset-Max, BIPolar, PDSO16
$ 4.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL8300IUZ-T7.

IHS

Datasheet14 pages23 years ago
Datasheet14 pages23 years ago

Renesas

Integrated Device Technology

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.35
$ 4.15
$ 4.15
Stock
164,089
124,434
124,434
Authorized Distributors
3
3
3
Case/Package
QSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Circuits
3
3
3
Slew Rate
160 V/µs
160 V/µs
160 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
2 mA
2 mA
2 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2003-09-17
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2012-10-26
LTD Date2013-05-03
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

ElantecEL5306IUZ
Not Qualified GULL WING INDUSTRIAL DUAL (Amplifier Type) Amplifier 85C 380000kHz 2.5V 4.89mm
500MHz Rail-to-Rail Amplifier; QSOP16, SOIC16; Temp Range: -40° to 85°C
ElantecEL5304IU
1 CHANNEL, VIDEO AMPLIFIER, PDSO16, 0.150 INCH, PLASTIC, QSOP-16
Analog DevicesMAX4188EEE
5V 5.5V 200MHz Current Feedback Amplifier QSOP-16 SMD mount 1.55mm(height)
Analog DevicesMAX4019EEE+T
Low-Cost, High-Speed, Single-Supply, Gain of +2 Buffers with Rail-to-Rail Outputs in SOT23
Analog DevicesMAX4023EEE+T
Video Multiplexer Amplifier with Fixed and Settable Gain 2:1 5V 260MHz 16-Pin QSOP

Descriptions

Descriptions of Renesas EL8300IUZ-T7 provided by its distributors.

Operational Amplifier, 3 Func, 5000uV Offset-Max, BIPolar, PDSO16
QSOP-16 Operational Amplifier ROHS
Op Amp Triple GP R-R O/P 5.5V 16-Pin QSOP T/R
IC OPAMP VFB 100MHZ RRO 16QSOP
1 CHANNEL VIDEO AMPLIFIER PDSO16
2mA(x3 Channels) 200V/μs 10nV/rtHz 100MHz shutdown Rail to Rail 65mA 3 3 5.5V 800μV 1.4μA 200MHz General Purpose QSOP-16 SMD mount 4.9mm*3.9mm*1.4mm
IC VOLTAGE FEEDBACK 3CIRC 16QSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M