Elantec EL5306IUZ

Not Qualified GULL WING INDUSTRIAL DUAL (Amplifier Type) Amplifier 85C 380000kHz 2.5V 4.89mm
$ 4.163
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL5306IUZ.

Newark

Datasheet14 pages23 years ago
Datasheet14 pages23 years ago
Datasheet12 pages23 years ago

IHS

Intersil

DigiKey

Renesas

Inventory History

3 month trend:
+0.00%

CAD Models

Download Elantec EL5306IUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2003-10-08
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2023-12-23
LTD Date2024-06-23

Related Parts

Not Qualified GULL WING INDUSTRIAL DUAL (Amplifier Type) Amplifier 85C 600000kHz 2.5V 4.9022mm
Analog DevicesMAX4188EEE
5V 5.5V 200MHz Current Feedback Amplifier QSOP-16 SMD mount 1.55mm(height)
Analog DevicesMAX4382EEE+
ROHS3Compliant EAR99 MAX4382 Matte Tin (Sn) op amp amplifier circuit 4.9mm 25muA 3mV 62dB
Analog DevicesMAX4023EEE+T
Video Multiplexer Amplifier with Fixed and Settable Gain 2:1 5V 260MHz 16-Pin QSOP
500MHz Rail-to-Rail Amplifier; QSOP16, SOIC16; Temp Range: -40° to 85°C
Lead Free GULL WING 2004 Single (Amplifier Type) Amplifier 500V/mus 85C 200MHz 90dB

Descriptions

Descriptions of Elantec EL5306IUZ provided by its distributors.

Not Qualified GULL WING INDUSTRIAL DUAL (Amplifier Type) Amplifier 85C 380000kHz 2.5V 4.89mm
Operational Amplifier, 3 Func, 15000uV Offset-Max, PQSO16
Ic, Fixed Gain Amp, Sgl, 250Mhz, Qsop-16; Ic Type:Video Amplifier; No. Of Amplifiers:1Amplifiers; Gain Bandwidth:250Mhz; Slew Rate:4500V/Μs; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Output Current:100Ma; Msl:-Rohs Compliant: Yes |Renesas Electronics Corporation EL5306IUZ
The EL5106 and EL5306 are fixed gain amplifiers with a bandwidth of 350MHz. This makes these amplifiers ideal for today’s High-Speed video and monitor applications. They feature internal gain setting resistors and can be configured in a gain of +1, -1 or +2. With a supply current of just 1. 5mA and the ability to run from a single supply voltage from 5V to 12V, these amplifiers are also ideal for handheld, portable or battery powered equipment. The EL5106 and EL5306 also incorporate an enable and disable function to reduce the supply current to 25µA typical per amplifier. Allowing the CE pin to float or applying a low logic level will enable the amplifier. The EL5106 is offered in the 6 Ld SOT-23 and the industry-standard 8 Ld SOIC packages and the EL5306 is available in the 16 Ld SOIC and 16 Ld QSOP packages. All operate over the industrial temperature range of -40°C to +85°C.

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec