Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas EL5223CR

Contains Lead 2002 TSSOP RoHS Compliant (Amplifier Type) Amplifier 18V/mus 85C 12MHz 500muV
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL5223CR.

IHS

Datasheet17 pages23 years ago
Datasheet17 pages23 years ago
Datasheet14 pages24 years ago

DigiKey

CAD Models

Download Renesas EL5223CR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.788
$ 4.788
Stock
90,457
126,317
126,317
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
20
20
Number of Circuits
8
8
8
Slew Rate
7 V/µs
7 V/µs
7 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
12 mV
12 mV
12 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
9 V
9 V
9 V
Operating Supply Current
5.7 mA
5.7 mA
5.7 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2001-11-09
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

Lead Free GULL WING 2002 BUFFER BUFFER Amplifier 18V/mus 85C 12MHz 0.086dB
RenesasEL5223CRZ
Lead Free GULL WING 2002 BUFFER BUFFER Amplifier 18V/mus 85C 12MHz 0.086dB
RenesasEL5323CRZ
12MHz 4-, 8-, 10- and 12-Channel Rail-to-Rail Input-Output Buffers
74VHC Series CMOS Octal Buffer/Line Driver w/ 3-STATE Output - TSSOP-20
Low Voltage Hex Buffer with Open Drain Outputs | IC BUF NON-INVERT 5.5V 14TSSOP
Buffer-line Driver 8 Channel Non-Inverting 3 State CMOS 20-Pin TSSOP Rail

Descriptions

Descriptions of Renesas EL5223CR provided by its distributors.

Contains Lead 2002 TSSOP RoHS Compliant (Amplifier Type) Amplifier 18V/mus 85C 12MHz 500muV
IC OPAMP BUFFER 12MHZ 20TSSOP
IC BUFFER 8 CIRCUIT 20TSSOP
new, original packaged
Buffer Amplifier

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M