Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

International Rectifier IRF3708STRR

30V Single N-Channel HEXFET Power MOSFET in a D2-Pak package
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for International Rectifier IRF3708STRR.

IHS

Datasheet11 pages22 years ago

DigiKey

CAD Models

Download International Rectifier IRF3708STRR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.24
Stock
44,974
194,646
Authorized Distributors
0
1
Mount
Surface Mount
Surface Mount
Case/Package
TO-263-3
D2PAK
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
62 A
62 A
Rds On Max
12 mΩ
12 mΩ
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
-
-
Transition Frequency
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-06-06
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Descriptions

Descriptions of International Rectifier IRF3708STRR provided by its distributors.

30V Single N-Channel HEXFET Power MOSFET in a D2-Pak package
MOSFET N-CH 30V 62A D2PAK
62 A 30 V 0.012 ohm N-CHANNEL Si POWER MOSFET
Power Field-Effect Transistor, 62A I(D), 30V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names:

  • I&R
  • IRF
  • IOR
  • INT'L RECTIFIER
  • INTERNATIONAL RECTIFIER CORP
  • INTERNATIONAL RECTIF
  • RECT
  • INT RECTIFIER
  • OMNIREL
  • INTERNATIO
  • INT RECT
  • SEMCOR
  • INTLRECT
  • INTERNATIONA
  • INTERNATIONAL R
  • INTERNATIONAL MICROCIRCUITS
  • InternationRectifer
  • INTER RECTIFIER
  • International Rectifier (IR)
  • INTERNATI
  • IR - International Rectifier
  • INTERNATIONAL RECT
  • INTERNATIONAL RECTIFIER SE
  • INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
  • INTER REC
  • IR
  • International Rect.