What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRF3708SPBF

Trans MOSFET N-CH 30V 62A 3-Pin(2+Tab) D2PAK

$ 3.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF3708SPBF.

IHS

Datasheet12 pages22 years ago
Datasheet11 pages22 years ago

Newark

iiiC

DigiKey

CAD Models

Download Infineon IRF3708SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-06-06
Lifecycle StatusProduction (Last Updated: 7 months ago)
LTB Date2014-10-25
LTD Date2015-04-25

Related Parts

onsemiNTB4302G
Power MOSFET 74 Amps, 30 Volts N-Channel D2PAK
onsemiNTB4302T4
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 74A Tc 74A 80W 30ns
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 12 Milliohms;ID 64A;D2Pak;PD 94W;VGS +/-16V
STMicroelectronicsSTB70NF3LLT4
N-CHANNEL 30V - 0.008 OHM - 70A D2PAK LOW GATE CHARGE STripFET MOSFET
STMicroelectronicsSTB70NF03LT4
N-Channel 30V - 0.008Ohm - 70A - D2PAK LOOhm GATE CHARGE StripFET(TM) POWER MOSFET
InfineonIRL3103SPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 12 Milliohms;ID 64A;D2Pak;PD 94W;VGS +/-16V

Descriptions

Descriptions of Infineon IRF3708SPBF provided by its distributors.

Trans MOSFET N-CH 30V 62A 3-Pin(2+Tab) D2PAK
HEXFET SMPS POWER MOSFET Power Field-Effect Transistor, 62A I(D), 30V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET,N CH,30V,62A,D2PAK; Transistor Polarity:N Channel; Drain Source Voltage Vds:30V; On Resistance Rds(on):8mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:87W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:62A; Power Dissipation Pd:87W; Voltage Vgs Max:12V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3708SPBF