Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

International Rectifier IRAM336-025SB

Motor Driver, 3-Phase AC, 10V to 20V supply, 500V/2A/1 Output, SIP-19
$ 4.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for International Rectifier IRAM336-025SB.

IHS

Datasheet16 pages18 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-10-05
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2016-07-25
LTD Date2016-12-31

Related Parts

Forward/Reverse Motor Driver 0V to 5V/10V to 30V 19-Pin SIP Tube
STK681-300 Series 52 V 5 A 3.1 W Forward/Reverse Motor Driver Hybrid IC
IC MOTOR DRIVER 0V-5.5V 19SIP / Motor Driver Power MOSFET Parallel
NXP SemiconductorsTDA8950J/N1,112
Audio Amp Speaker 1-CH Mono/2-CH Stereo 340W Class-D 23-Pin DBS23P Bulk

Descriptions

Descriptions of International Rectifier IRAM336-025SB provided by its distributors.

Motor Driver, 3-Phase AC, 10V to 20V supply, 500V/2A/1 Output, SIP-19
MOSFET - Intelligent Power Modules (IPM) ROHS
Integrated Power Hybrid IC for Appliance Motor Drive Applications | IC HYBRID 3PH INV 2A 500V SIP-S
2A, 500V Integrated Power Module targeted for low power Appliance Motor Control applications such as fan or refrigerator compressor drives.
MOSFET IPM 500V 2A 19-SSIP LEADS
High Reliability Intelligent Power Modules IC
AC Motor Controller, Hybrid, ZFM19
MOTOR DRIVER, 3P AC, 2A, SIP-S
Motor Driver, 3P Ac, 2A, Sip-S; Motor Type:three Phase Ac; No. Of Outputs:1Outputs; Output Current:2A; Output Voltage:500V; Driver Case Style:sip; No. Of Pins:19Pins; Supply Voltage Min:10V; Supply Voltage Max:20V; Operating Rohs Compliant: Yes

Manufacturer Aliases

International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names:

  • I&R
  • IRF
  • IOR
  • INT'L RECTIFIER
  • INTERNATIONAL RECTIFIER CORP
  • INTERNATIONAL RECTIF
  • RECT
  • INT RECTIFIER
  • OMNIREL
  • INTERNATIO
  • INT RECT
  • SEMCOR
  • INTLRECT
  • INTERNATIONA
  • INTERNATIONAL R
  • INTERNATIONAL MICROCIRCUITS
  • InternationRectifer
  • INTER RECTIFIER
  • International Rectifier (IR)
  • INTERNATI
  • IR - International Rectifier
  • INTERNATIONAL RECT
  • INTERNATIONAL RECTIFIER SE
  • INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
  • INTER REC
  • IR
  • International Rect.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRAM336025SB