Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi STK681-300

STK681-300 Series 52 V 5 A 3.1 W Forward/Reverse Motor Driver Hybrid IC
$ 4.826
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi STK681-300.

Farnell

Datasheet10 pages13 years ago

HQonline

IHS

Augswan

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

STK681-310 Series 52 V 4.2 A 3.1 W Forward/Reverse Motor Driver Hybrid IC
Power MOSFET Bulk STK681 General Purpose motor driver 42V 6.1A 4.5mm -20C~105C TC
IC MOTOR DRIVER 0V-5.5V 19SIP / Motor Driver Power MOSFET Parallel

Descriptions

Descriptions of onsemi STK681-300 provided by its distributors.

STK681-300 Series 52 V 5 A 3.1 W Forward/Reverse Motor Driver Hybrid IC
Motor Driver, DC, Forward / Reverse, with Brush
ON SEMICONDUCTOR STK681-300 DRIVER, MOTOR, 42V, 2.9A, DC BRUSH
Forward/Reverse Motor Driver 5V/NV/AV 19-Pin ZIP
10V~42V IGBT,Power MOSFET Brushed DC Brushed DC motor 4.75V 5.25V Parallel Control and Power Stage,Driver - Fully Integrated ZIP-19 Through hole mounting 29.2mm*4.5mm*14.4mm
Ic, Driver; Motor Type:dc Brush; No. Of Outputs:1Outputs; Output Current:2.9A; Output Voltage:-; Driver Case Style:sip; No. Of Pins:19Pins; Supply Voltage Min:10V; Supply Voltage Max:42V; Operating Temperature Min:-; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • STK681-300.