Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

International Rectifier IR3536AMTRPBF

SP001524194 Digital Multi-phase Dc-dc Buck Controller IC 48-PIN QFN T/r 3K

$ 3.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for International Rectifier IR3536AMTRPBF.

HQonline

Datasheet3 pages13 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download International Rectifier IR3536AMTRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-06-24
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

MicrochipMD1213K6-G
IC GATE DRVR HALF-BRIDGE 12QFN / Half-Bridge Gate Driver IC Non-Inverting 12-QFN (4x4)
NCP5369 Series 4.5 - 20 V 35 A 1 MHz 35 A Integrated Driver w/ MOSFET - QFN-40
MicrochipUCS1003-2-BP
USB Power Switch Single 5.5V 0.57A/1A/1.13A/1.35A/1.68A/2.05A/2.28A/2.85A 20-Pin QFN EP Tray
Programmable USB Port Power Controller with Charger Emulation, 2.5A, QFN-20, RoHS
Texas InstrumentsTPS62410DRCT
2.25MHZ 2x800mA Dual Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
Texas InstrumentsTPS62402DRCT
Dual, 400mA and 600mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85

Descriptions

Descriptions of International Rectifier IR3536AMTRPBF provided by its distributors.

SP001524194 DIGITAL MULTI-PHASE DC-DC BUCK CONTROLLER IC 48-pin QFN T/R 3k
Switching Controller, Voltage-mode, 1200kHz Switching Freq-Max, QCC48
IC REG CTRLR DL BUCK PWM 48QFN
Dual Loop, 5+1 multiphase VR12/AMD PWM controller for high efficiency, highly accurate VR solutions, QFN 7X7 48L, RoHS
Infineon SCT
TAPE AND REEL / 6 Phase, Dual output voltage, Digital PWM Controller, VR12, AMD SVI, Overclocking, Phase Shedding, SMBus, I2C
IR3536 - DIGITAL MULTIPHASE CONT
Benefits: 8-phase dual output PWM Controller; Phases are flexibly assigned between Loops 1 and 2; Intel VR12, AMD 3.4MHz SVI/PVI and Memory modes; Overclocking and Gaming Mode with Vmax setting; Switching frequency from 200kHz to 1.2MHz per phase; IR Efficiency Shaping Features including Variable Gate Drive and Dynamic Phase Control; Programmable 1-phase or 2-phase for Light Loads and Active Diode Emulation for Very Light Loads; IR Adaptive Transient Algorithm (ATA) on both loops minimizes output bulk capacitors and system cost; Auto-Phase Detection with auto-compensation; Per-Loop Fault Protection: OVP, UVP, OCP, OTP, CFP; I2C/SMBus/PMBus system interface for telemetry of Temperature, Voltage, Current and Power for both loops; Non-Volatile Memory (NVM) for custom configuration; Compatible with IR ATL and 3.3V Tri-state Drivers; +3.3V supply voltage -20C to 85C ambient operation; Pb-Free, RoHS, 7x7 48-pin and 8x8 56-pin QFN packages | Target Applications: Desktop and Workstations; MultiPhase Digital Control; Servers and Storage

Manufacturer Aliases

International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names:

  • I&R
  • IRF
  • IOR
  • INT'L RECTIFIER
  • INTERNATIONAL RECTIFIER CORP
  • INTERNATIONAL RECTIF
  • RECT
  • INT RECTIFIER
  • OMNIREL
  • INTERNATIO
  • INT RECT
  • SEMCOR
  • INTLRECT
  • INTERNATIONA
  • INTERNATIONAL R
  • INTERNATIONAL MICROCIRCUITS
  • InternationRectifer
  • INTER RECTIFIER
  • International Rectifier (IR)
  • INTERNATI
  • IR - International Rectifier
  • INTERNATIONAL RECT
  • INTERNATIONAL RECTIFIER SE
  • INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
  • INTER REC
  • IR
  • International Rect.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001524194