Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel TD8088

IC MPU IAPX86 5MHZ 40CDIP "8088 Microprocessor IC iAPX86® 1 Core, 8-Bit 5MHz 40-CDIP"
$ 19.569
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel TD8088.

IHS

Datasheet31 pages0 years ago
Datasheet30 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 19.569
$ 7.183
$ 7.183
Stock
74,561
77,530
77,530
Authorized Distributors
4
3
3
Case/Package
DIP
DIP
DIP
Number of Pins
40
40
40
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
5 MHz
5 MHz
5 MHz
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1984-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Intel TD8088 provided by its distributors.

IC MPU IAPX86 5MHZ 40CDIP "8088 Microprocessor IC iAPX86® 1 Core, 8-Bit 5MHz 40-CDIP"
Microprocessor, 8-Bit, 5MHz, NMOS, CDIP40
5MHz 1 5V EBI,EMI 8088 CDIP-40 Through hole mounting
IC CPLD 384MC 9NS 208QFP

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON