Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel N82C55A-2

IC, Cpu, Program Periph Interfc, 44-PIN Plcc, 8MHZ(8086/86)CHMO
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel N82C55A-2.

IHS

Datasheet24 pages12 years ago
Datasheet23 pages25 years ago

Alternate Parts

Price @ 1000
$ 14.645
$ 14.645
Stock
171,432
342,666
342,666
Authorized Distributors
0
3
3
Case/Package
PLCC
PLCC
PLCC
Number of Pins
-
44
44
Interface
-
-
-
Frequency
-
8 MHz
8 MHz
Number of I/Os
24
24
24
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
70 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-09
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date1997-09-15
LTD Date1998-03-13

Descriptions

Descriptions of Intel N82C55A-2 provided by its distributors.

IC,CPU,PROGRAM PERIPH INTERFC, 44-PIN PLCC,8MHz(8086/86)CHMO
Parallel I/O Port, 24 I/O, CMOS, PQCC44
24 I/O PIA-GENERAL PURPOSE PQCC44
IC XPNDR 8MHZ 44PLCC

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • N 82C55A2
  • N82C55A2