Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPM7128AETI100-7N

CPLD MAX 7000A Family 2.5K Gates 128 Macro Cells 129.9MHz CMOS Technology 3.3V 100-Pin TQFP
$ 46.336
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7128AETI100-7N.

Inventory History

3 month trend:
-12.40%

CAD Models

Download Intel / Altera EPM7128AETI100-7N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEPM3128ATC100-7N
CPLD MAX® 3000A Family 2.5K Gates 128 Macro Cells 129.9MHz 3.3V 100-Pin TQFP Tray
Lattice SemiconductorLA4128V-75TN100E
CPLD LA-ispMACH 4000V Family 128 Macro Cells 168MHz 3.3V Automotive AEC-Q100 100-Pin TQFP Tray
CPLD CoolRunner XPLA3 Family 3K Gates 128 Macro Cells 119MHz 0.35um (CMOS) Technology 3.3V 100-Pin VTQFP
Lattice SemiconductorLC4128V-75TN100E
CPLD ispMACH® 4000V Family 128 Macro Cells 168MHz 3.3V 100-Pin TQFP Tray
Lattice SemiconductorLC4128V-75TN100I
CPLD ispMACH® 4000V Family 128 Macro Cells 168MHz 3.3V 100-Pin TQFP Tray
Intel / AlteraEPM7128STC100-7N
CPLD MAX® 7000S Family 2.5K Gates 128 Macro Cells 125MHz 5V 100-Pin TQFP Tray

Descriptions

Descriptions of Intel / Altera EPM7128AETI100-7N provided by its distributors.

CPLD MAX 7000A Family 2.5K Gates 128 Macro Cells 129.9MHz CMOS Technology 3.3V 100-Pin TQFP
CPLD MAX® 7000AFamily 2.5KGates 128Macro Cells 129.9MHz 3.3V 100-Pin TQFP Tray
Programmable within the system 128 3V 7.5ns 3.6V TQFP-100 SMD mount 14mm*14mm*1mm
PROGRAMMABLE LOGIC DEVICE EE PLD, 7.5ns, 128-Cell, PLA-Type, CMOS, PQFP100
CPLD, MAX 7000A, 128 MCELLS, 100TQFP; CPLD Type: EEPROM; No. of Macrocells: 128; No. of I/O's: 84I/O's; Logic Case Style: TQFP; No. of Pins: 100Pins; Frequency: 129.9MHz; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Propaga

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7128AETI1007N