Intel / Altera EPM570T144C3

570 PLD TQFP-144(20x20) Programmable Logic Device (CPLDs/FPGAs) ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM570T144C3.

IHS

Datasheet88 pages17 years ago

iiiC

SHENGYU ELECTRONICS

Augswan

_legacy Avnet

CAD Models

Download Intel / Altera EPM570T144C3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 87.72
Stock
205,772
123,733
Authorized Distributors
0
2
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Propagation Delay
5.4 ns
5.4 ns
Number of Macrocells
440
440
Number of Logic Blocks (LABs)
57
57
Number of I/Os
116
116
Memory Type
FLASH
FLASH
Max Frequency
-
304 MHz
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-02-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEPM570GT144C3N
CPLD MAX II Family 440 Macro Cells 304MHz 0.18um Technology 1.8V 144-Pin TQFP
Intel / AlteraEPM570GT144C3
FLASH PLD, 5.4 ns, 440-Cell, CMOS, 22 X 22 MM, 0.50 MM PITCH, TQFP-144
Intel / AlteraEPM570GT144C4N
CPLD MAX II Family 440 Macro Cells 247.5MHz 0.18um Technology 1.8V 144-Pin TQFP
Lattice SemiconductorLC4512V-5TN176C
3.3V/2.5V/1.8V In-System Programmable SuperFAST High Density PLDs | IC CPLD 512MC 5NS 176TQFP
Lattice SemiconductorLC4384V-5TN176C
YES 176-LQFP 2000 LC4384 complex programmable logic device 227.27MHz 13.5mA 1.6mm 5ns
Lattice SemiconductorLAMXO640E-3TN144E
Programmable within the system 320 1.14V 4.9ns 1.26V TQFP-144 SMD mount 20mm*20mm*1.4mm

Descriptions

Descriptions of Intel / Altera EPM570T144C3 provided by its distributors.

570 PLD TQFP-144(20x20) Programmable Logic Device (CPLDs/FPGAs) ROHS
IC MAX II CPLD 570 LE 144TQFP
Flash PLD, 5.4ns, 440-Cell, CMOS, PQFP144
IC CPLD 440MC 5.4NS 144TQFP
IC OPAMP GP 2 CIRCUIT 10MSOP

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED