Intel / Altera EPM570GT100C5

CPLD MAX II Family 440 Macro Cells 201.1MHz 0.18um Technology 1.8V 100-Pin TQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM570GT100C5.

LCSC

Datasheet88 pages17 years ago

iiiC

SHENGYU ELECTRONICS

Augswan

_legacy Avnet

CAD Models

Download Intel / Altera EPM570GT100C5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.445
$ 31.445
Stock
274,770
286,841
286,841
Authorized Distributors
0
1
1
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Propagation Delay
8.7 ns
8.7 ns
8.7 ns
Number of Macrocells
440
440
440
Number of Logic Blocks (LABs)
57
57
57
Number of I/Os
76
76
76
Memory Type
FLASH
FLASH
FLASH
Max Frequency
304 MHz
304 MHz
304 MHz
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V
1.89 V

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-02-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-07-15
LTD Date2025-01-15

Related Parts

Intel / AlteraEPM570T100C5N
CPLD MAX II Family 440 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 100-Pin TQFP
Intel / AlteraEPM570T100C5
CPLD MAX II Family 440 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 100-Pin TQFP
Intel / AlteraEPM570T100I5N
CPLD MAX® II Family 440 Macro Cells 201.1MHz 0.18um Technology 3.3V 100-Pin TQFP Tray

Descriptions

Descriptions of Intel / Altera EPM570GT100C5 provided by its distributors.

CPLD MAX II Family 440 Macro Cells 201.1MHz 0.18um Technology 1.8V 100-Pin TQFP
MACROCELL Active Surface Mount COMMERCIAL EXTENDED CPLD 85C 1kB 1.89V 8.7ns
FLASH PLD, 8.7 ns, 440-Cell, CMOS, 16 X 16 MM, 0.50 MM PITCH, TQFP-100
Flash PLD, 8.7ns, 440-Cell, CMOS, PQFP100
IC MCU 32BIT 256KB FLSH 48UFQFPN

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED