Intel / Altera EPM570T100C5N

CPLD MAX II Family 440 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 100-Pin TQFP
$ 31.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM570T100C5N.

IHS

Datasheet297 pages3 years ago
Datasheet88 pages17 years ago

Newark

TME

SHENGYU ELECTRONICS

element14

Inventory History

3 month trend:
+124%

CAD Models

Download Intel / Altera EPM570T100C5N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.75
$ 44.003
$ 44.003
Stock
860,764
531,302
531,302
Authorized Distributors
5
4
4
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Propagation Delay
8.7 ns
8.7 ns
8.7 ns
Number of Macrocells
440
440
440
Number of Logic Blocks (LABs)
57
57
57
Number of I/Os
76
76
76
Memory Type
FLASH
FLASH
FLASH
Max Frequency
304 MHz
304 MHz
304 MHz
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEPM570GT100I5
CPLD MAX II Family 440 Macro Cells 1879.7MHz 0.18um Technology 1.8V 100-Pin TQFP
Intel / AlteraEPM570GT100C4
CPLD MAX II Family 440 Macro Cells 247.5MHz 0.18um Technology 1.8V 100-Pin TQFP
Intel / AlteraEPM240T100C5N
CPLD MAX II Family 192 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 100-Pin TQFP
Lattice SemiconductorLC4128V-75TN100C
CPLD ispMACH® 4000V Family 128 Macro Cells 168MHz EECMOS Technology 3.3V 100-Pin TQFP
Lattice SemiconductorLC4256V-75TN100C
CPLD ispMACH® 4000V Family 256 Macro Cells 168MHz EECMOS Technology 3.3V 100-Pin TQFP
CPLD XC9500XL Family 3.2K Gates 144 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 100-Pin TQFP

Descriptions

Descriptions of Intel / Altera EPM570T100C5N provided by its distributors.

CPLD MAX II Family 440 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 100-Pin TQFP
CPLD In System Programmable 440 Macrocell 2.375V, 3V - 2.625V, 3.6V 100-QFP
Programmable Logic Devices (PLD); EPM570T100C5N; INTEL; 2.625 V; TQFP; 100; 76
CPLD, MAXII ISP, TQFP100, WAFFLE45; CPLD Type: FLASH; No. of Macrocells: 440; No. of I/O's: 76I/O's; Logic Case Style: TQFP; No. of Pins: 100Pins; Frequency: 201.1MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.6V; Propag

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM570T100C5N.