Intel / Altera EPM3128ATC144-10

CPLD MAX® 3000AFamily 2.5KGates 128Macro Cells 98MHz 3.3V 144-Pin TQFP Tray
$ 6.923
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM3128ATC144-10.

IHS

Datasheet46 pages28 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EPM3128ATC144-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.923
$ 18.09
Stock
226,289
579,051
Authorized Distributors
2
2
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Propagation Delay
10 ns
10 ns
Number of Macrocells
128
128
Number of Logic Blocks (LABs)
8
8
Number of I/Os
92
92
Memory Type
EEPROM
EEPROM
Max Frequency
192.3 MHz
192.3 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-02-22
LTD Date2018-09-01

Related Parts

Lattice SemiconductorLC4128V-75TN144C
CPLD ispMACH® 4000V Family 128 Macro Cells 168MHz EECMOS Technology 3.3V 144-Pin TQFP
Lattice SemiconductorLC4128V-75TN144I
ispMACH4000 Series 128 MacroCell 96 I/O 3.3V SuperFAST High Density CPLD-TQFP144
Lattice SemiconductorLC4128V-75T144C
CPLD ispMACH® 4000V Family 128 Macro Cells 168MHz 3.3V 144-Pin TQFP Tray
YES 144-LQFP 1996 XC95144XL complex programmable logic device 100MHz 20mm 10ns 3V~3.6V

Descriptions

Descriptions of Intel / Altera EPM3128ATC144-10 provided by its distributors.

CPLD MAX® 3000AFamily 2.5KGates 128Macro Cells 98MHz 3.3V 144-Pin TQFP Tray
Programmable MCU, 128-Bit, 3V-3.6V, 10ns, QFP, SMD, 20mm × 20mm × 1.4mm
MACROCELL Surface Mount COMMERCIAL CMOS CPLD 70C 3.6V 10ns 20mm
IC MAX 3000A CPLD 128 144-PIN TQFP
EE PLD, 10ns, 128-Cell, CMOS, PQFP144
Complex Programmable Logic Device

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM3128ATC-144-10
  • EPM3128ATC14410