Intel / Altera EPM240T100C4

CPLD MAX II Family 192 Macro Cells 247.5MHz 0.18um Technology 2.5V/3.3V 100-Pin TQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM240T100C4.

Future Electronics

Datasheet88 pages17 years ago
Datasheet86 pages17 years ago

iiiC

Factory Futures

SHENGYU ELECTRONICS

Augswan

CAD Models

Download Intel / Altera EPM240T100C4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.23
Stock
156,206
255,977
Authorized Distributors
0
2
Case/Package
TQFP
TQFP
Number of Pins
100
100
Propagation Delay
6.1 ns
6.1 ns
Number of Macrocells
192
192
Number of Logic Blocks (LABs)
24
24
Number of I/Os
80
80
Memory Type
FLASH
FLASH
Max Frequency
304 MHz
304 MHz
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-02-17
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEPM240GT100C4N
CPLD MAX II Family 192 Macro Cells 247.5MHz 0.18um Technology 1.8V 100-Pin TQFP
Intel / AlteraEPM240GT100C4
240 PLD TQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs) ROHS
Intel / AlteraEPM240GT100C5
CPLD MAX II Family 192 Macro Cells 201.1MHz 0.18um Technology 1.8V 100-Pin TQFP

Descriptions

Descriptions of Intel / Altera EPM240T100C4 provided by its distributors.

CPLD MAX II Family 192 Macro Cells 247.5MHz 0.18um Technology 2.5V/3.3V 100-Pin TQFP
FLASH PLD, 6.1 ns, 192-Cell, CMOS, 16 X 16 MM, 0.50 MM PITCH, TQFP-100
Flash PLD, 6.1ns, 192-Cell, CMOS, PQFP100
IC,EPM240T100C4,MAX II CPLD 19
CONN JACK 1PORT 100 BASE-T SMD

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED