Intel / Altera EPM240GT100C4

YES 100-TQFP 2003 EPM240 complex programmable logic device 14mm 4.7ns 1.5/3.31.8V 1.71V~1.89V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM240GT100C4.

IHS

Datasheet88 pages17 years ago

iiiC

SHENGYU ELECTRONICS

Augswan

_legacy Avnet

CAD Models

Download Intel / Altera EPM240GT100C4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.011
Stock
198,925
256,168
Authorized Distributors
0
1
Case/Package
TQFP
TQFP
Number of Pins
100
100
Propagation Delay
6.1 ns
6.1 ns
Number of Macrocells
192
192
Number of Logic Blocks (LABs)
24
24
Number of I/Os
80
80
Memory Type
FLASH
FLASH
Max Frequency
-
-
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-02-17
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEPM240T100C4N
CPLD MAX® II Family 192 MacroCells 247.5MHz 0.18um Technology 2.5V/3.3V 100-Pin TQFP Tray
Intel / AlteraEPM240T100C5N
CPLD MAX II Family 192 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 100-Pin TQFP
Intel / AlteraEPM240T100I5
CPLD MAX II Family 192 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 100-Pin TQFP

Descriptions

Descriptions of Intel / Altera EPM240GT100C4 provided by its distributors.

YES 100-TQFP 2003 EPM240 complex programmable logic device 14mm 4.7ns 1.5/3.31.8V 1.71V~1.89V
240 PLD TQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs) ROHS
IC MAX II CPLD 240 LE 100TQFP
Flash PLD, 6.1ns, 192-Cell, CMOS, PQFP100
IC CPLD 192MC 4.7NS 100TQFP
IC 32BIT SRL CMOS 80V 44PLCC

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED