Intel / Altera EPF10K50VBC356-2N

FPGA FLEX 10K Family 50K Gates 2880 Cells 125MHz 0.42um Technology 3.3V 356-Pin BGA
$ 187.397
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K50VBC356-2N.

IHS

Datasheet143 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 187.397
$ 169.05
Stock
160,984
177,361
Authorized Distributors
1
3
Case/Package
BGA
BGA
Number of Pins
356
356
Propagation Delay
400 ps
400 ps
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
360
360
Number of I/Os
270
270
Memory Type
-
-
Max Frequency
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Rochester ElectronicsEPF10K50BC356-4
FPGA FLEX 10K Family 50K Gates 2880 Cells 125MHz CMOS Technology 5V 356-Pin BGA
Rochester ElectronicsEPF10K50SBC356-1
FPGA FLEX 10KE Family 50K Gates 2880 Cells 250MHz 0.22um Technology 2.5V 356-Pin BGA Tray
Lattice SemiconductorLCMXO2-2000HC-4BG256I
IC FPGA 206 I/O 256CABGA / CPLD MachXO2 Family 2.5V/3.3V 256-Pin CABGA Tray
Lattice SemiconductorLCMXO2-2000HC-4BG256C
Fpga, 2112 Logic Cell, Cabga-256, 85Degc; |Lattice Semiconductor LCMXO2-2000HC-4BG256C
Lattice SemiconductorLCMXO2-2000HC-5FTG256I
MACHX02 Series 2112 LUTs 206 I/O 3.3 V Surface Mount FPGA - ftBGA-256

Descriptions

Descriptions of Intel / Altera EPF10K50VBC356-2N provided by its distributors.

FPGA FLEX 10K Family 50K Gates 2880 Cells 125MHz 0.42um Technology 3.3V 356-Pin BGA
20Kbit 2880 360 3V 3.6V BGA SMD mount 35mm*35mm*1.1mm
FPGA - Field Programmable Gate Array FPGA - Flex 10K 360 LABs 274 IOs
LOADABLE PLD, 400 ps, CMOS, BGA-356
Loadable PLD, 0.4ns, CMOS, PBGA356

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED