Lattice Semiconductor LCMXO2-2000HC-4BG256C

Fpga, 2112 Logic Cell, Cabga-256, 85Degc; |Lattice Semiconductor LCMXO2-2000HC-4BG256C
$ 19.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-2000HC-4BG256C.

IHS

Datasheet122 pages3 years ago

Newark

element14 APAC

Augswan

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Lattice Semiconductor LCMXO2-2000HC-4BG256C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.796
$ 20.846
Stock
188,399
135,082
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
256
256
Number of Logic Blocks (LABs)
264
264
Number of Logic Elements/Cells
2112
2112
Number of I/Os
207
207
Number of Gates
-
-
RAM Size
9.3 kB
9.3 kB
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V
Peripherals
-
-

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lattice SemiconductorLCMXO2280C-3FTN256C
Fpga, 2280 Logic Cell, Ftbga-256, 85Degc; |Lattice Semiconductor LCMXO2280C-3FTN256C
Lattice SemiconductorLCMXO2280C-3FTN256I
Fpga, 2280Logic Cell, Ftbga-256, 100Degc; |Lattice Semiconductor LCMXO2280C-3FTN256I
Lattice SemiconductorLCMXO2280C-3BN256C
Fpga, 2280 Logic Cell, Cabga-256, 85Degc; |Lattice Semiconductor LCMXO2280C-3BN256C

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-2000HC-4BG256C provided by its distributors.

Fpga, 2112 Logic Cell, Cabga-256, 85Degc; |Lattice Semiconductor LCMXO2-2000HC-4BG256C
MACHX02 Series 2112 LUTs 207 I/O 3.465 V SMT FPGA - CABGA-256
FPGA, 2112 LOGIC CELL, CABGA-256, 85DEGC; CPLD Type: FLASH; No. of Macrocells: 2000; No. of I/O's: 207I/O's; Logic Case Style: BGA; No. of Pins: 256Pins; Frequency: 269MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.465V;

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCMXO2-2000HC4BG256C