Lattice Semiconductor LCMXO2-2000HC-5FTG256I

MACHX02 Series 2112 LUTs 206 I/O 3.3 V Surface Mount FPGA - ftBGA-256
$ 22.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-2000HC-5FTG256I.

IHS

Datasheet122 pages3 years ago

Augswan

CAD Models

Download Lattice Semiconductor LCMXO2-2000HC-5FTG256I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Lattice SemiconductorLCMXO2280C-3FTN256C
Fpga, 2280 Logic Cell, Ftbga-256, 85Degc; |Lattice Semiconductor LCMXO2280C-3FTN256C
Lattice SemiconductorLCMXO2280C-3FTN256I
Fpga, 2280Logic Cell, Ftbga-256, 100Degc; |Lattice Semiconductor LCMXO2280C-3FTN256I
Lattice SemiconductorLCMXO2280C-3BN256C
Fpga, 2280 Logic Cell, Cabga-256, 85Degc; |Lattice Semiconductor LCMXO2280C-3BN256C
Rochester ElectronicsEPF6024ABI256-2
FPGA FLEX 6000Family 24KGates 1960Cells 166.67MHz 3.3V 256-Pin BGA Tray

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-2000HC-5FTG256I provided by its distributors.

MACHX02 Series 2112 LUTs 206 I/O 3.3 V Surface Mount FPGA - ftBGA-256
Lattice Machxo2 High Performance; |Lattice Semiconductor LCMXO2-2000HC-5FTG256I
2112 264 FTBGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS
Field Programmable Gate Array, 130.5MHz, 2112-Cell, PBGA256
CPLD MachXO2 Family 2.5V/3.3V 256-Pin FTBGA Tray
IC CPLD 1056MC 6.96NS 256FTBGA

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors