Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPF10K30ETC144-3

FPGA FLEX 10KE Family 30K Gates 1728 Cells 200MHz 0.22um Technology 2.5V 144-Pin TQFP
$ 73.27
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K30ETC144-3.

IHS

Datasheet100 pages27 years ago
Datasheet0 pages0 years ago

Factory Futures

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Intel / AlteraEP1K30TC144-1N
FPGA ACEX+ 1K Family 30K Gates 1728 Cells 250MHz CMOS Technology 2.5 Volt 144-Pin TQFP
Intel / AlteraEP1K30TC144-2
FPGA ACEX 1KFamily 30KGates 1728Cells 200MHz 2.5V 144-Pin TQFP Tray
Intel / AlteraEP1K30TC144-1
FPGA ACEX 1K Family 30K Gates 1728 Cells 250MHz 0.22um Technology 2.5V 144-Pin TQFP
Lattice SemiconductorLCMXO2-2000HC-4TG144I
MACHXO2 Series 2112 LUTs 111 I/O 3.3 V Surface Mount Halogen-Free PLD -TQFP-144
Lattice SemiconductorLCMXO2-2000HC-4TG144C
MACHX02 Series 2112 LUTs 112 I/O 3.465 V SMT FPGA - TQFP-144
Lattice SemiconductorLCMXO2-1200HC-6TG144C
MACHX02 Series 1280 LUTs 108 I/O 3.465 V SMT FPGA - TQFP-144

Descriptions

Descriptions of Intel / Altera EPF10K30ETC144-3 provided by its distributors.

FPGA FLEX 10KE Family 30K Gates 1728 Cells 200MHz 0.22um Technology 2.5V 144-Pin TQFP
Contains Lead MIXED CMOS COMMERCIAL FPGA 85C 10mA 1.5kB 0.6ns
24Kbit 1728 216 2.375V 2.625V QFP SMD mount 20mm*20mm*1.4mm
Programmable Logic Device (CPLD/FPGA)
Loadable PLD, 0.6ns, CMOS, PQFP144
IC REG LINEAR 3.3V/1.2V 24HTSSOP
Programmable Logic IC; Programmable Logic Type:Simple PLD; Logic Type:Programmable; Frequency Max:200MHz; Supply Voltage Min:2.3V; Supply Voltage Max:2.7V; Termination Type:SMD; Package/Case:144-TQFP; No. of Pins:144 ;RoHS Compliant: No

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K30ETC1443