Lattice Semiconductor LCMXO2-1200HC-6TG144C

MACHX02 Series 1280 Luts 108 I/o 3.465 V SMT FPGA - TQFP-144
$ 14.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-1200HC-6TG144C.

IHS

Datasheet122 pages2 years ago

Augswan

Future Electronics

Inventory History

3 month trend:
-98.71%

CAD Models

Download Lattice Semiconductor LCMXO2-1200HC-6TG144C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorICE40HX1K-TQ144
FPGA iCE40 HX Family 1280 Cells 40nm Technology 1.2V 144-Pin TQFP Tray
Lattice SemiconductorLCMXO1200C-3TN144I
CPLD MachXO Family 600 Macro Cells 1.8V/2.5V/3.3V 144-Pin TQFP Tray / IC FPGA 113 I/O 144TQFP
Lattice SemiconductorLCMXO1200C-3TN144C
In-System Programmable, 600MHz, 1.71V, 5.1ns, 3.465V, TQFP-144, SMD, 20mm × 20mm × 1.6mm
FPGA Spartan-3AN Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 144-Pin TQFP
FPGA Spartan-3A Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 144-Pin TQFP

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-1200HC-6TG144C provided by its distributors.

MACHX02 Series 1280 LUTs 108 I/O 3.465 V SMT FPGA - TQFP-144
Programmable within the system 2.375V 7.33ns 3.465V QFP SMD mount 20mm*20mm*1.4mm
FPGA - Field Programmable Gate Array 1280 LUTs 108 I/O 3.3V -6 SPD
Lattice Machxo2 High Performance; |Lattice Semiconductor LCMXO2-1200HC-6TG144C
Field Programmable Gate Array, 133MHz, 1280-Cell, PQFP144
CPLD MachXO2 Family 2.5V/3.3V 144-Pin TQFP Tray

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors