Intel / Altera EP3C55F484C6N

CYCLONE III FPGA Field Programmable Gate Array, 55856 CLBs, 472.5MHz, 55856-Cell, CMOS, PBGA484
$ 630.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C55F484C6N.

IHS

Datasheet34 pages19 years ago

iiiC

LCSC

Factory Futures

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.29%

CAD Models

Download Intel / Altera EP3C55F484C6N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 630.51
$ 583.822
Stock
185,049
178,704
Authorized Distributors
3
1
Case/Package
BGA
BGA
Number of Pins
484
484
Number of Logic Blocks (LABs)
55856
55856
Number of Logic Elements/Cells
55856
55856
Number of I/Os
327
327
Number of Gates
-
-
RAM Size
292.5 kB
292.5 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-06-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Intel / AlteraEP3C55U484C7N
FPGA Cyclone® III Family 55856 Cells 437.5MHz 65nm Technology 1.2V 484-Pin UFBGA
Intel / AlteraEP3C55U484C8N
FPGA Cyclone® III Family 55856 Cells 402MHz 65nm Technology 1.2V 484-Pin UBGA
Intel / AlteraEP3C55U484C6N
FPGA Cyclone III Family 55856 Cells 500MHz 65nm Technology 1.2V 484-Pin UFBGA
FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 484-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP3C55F484C6N provided by its distributors.

CYCLONE III FPGA Field Programmable Gate Array, 55856 CLBs, 472.5MHz, 55856-Cell, CMOS, PBGA484
292.5KB 55856 3491 1.15V 1.25V FBGA-484 SMD mount 23mm*23mm*2.25mm
55856 3491 BGA-484 Programmable Logic Device (CPLDs/FPGAs) ROHS
FIELD PROGRAMMABLE GATE ARRAY, CMOS, 23 X 23 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-484
Programmable Logic Device (CPLD/FPGA)
IC REG BUCK ADJUSTABLE 3A 8SOPWR

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP3C55F484C6N.