Intel / Altera EP3C55U484C8N

FPGA Cyclone® III Family 55856 Cells 402MHz 65nm Technology 1.2V 484-Pin UBGA
$ 400.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C55U484C8N.

IHS

Datasheet34 pages19 years ago

element14 APAC

Farnell

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP3C55U484C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 400.579
$ 454.238
Stock
176,943
128,960
Authorized Distributors
2
1
Case/Package
FBGA
FBGA
Number of Pins
484
484
Number of Logic Blocks (LABs)
55856
55856
Number of Logic Elements/Cells
55856
55856
Number of I/Os
327
327
Number of Gates
-
-
RAM Size
-
292.5 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-06-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Intel / AlteraEP3C55F484C8N
FPGA Cyclone® III Family 55856 Cells 402MHz 65nm Technology 1.2V 484-Pin FBGA Tray
Intel / AlteraEP3C55F484I7
FPGA Cyclone® III Family 55856 Cells 437.5MHz 65nm Technology 1.2V 484-Pin FBGA
Intel / AlteraEP3C55F484I7N
FPGA Cyclone® III Family 55856 Cells 437.5MHz 65nm Technology 1.2V 484-Pin FBGA
FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 484-Pin FBGA
FPGA Spartan-6 LXT Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA XC6SLX45T Family 27288 Logic Units 43661 Cells 390MHz 1.2V 484-Pin FPBGA

Descriptions

Descriptions of Intel / Altera EP3C55U484C8N provided by its distributors.

FPGA Cyclone® III Family 55856 Cells 402MHz 65nm Technology 1.2V 484-Pin UBGA
Field Programmable Gate Array, 55856 CLBs, 472.5MHz, 55856-Cell, CMOS, PBGA484
FPGA, CYCLONE III, 55K LE, 484UBGA; No. of Logic Blocks: 3491; No. of Macrocells: -; FPGA Family: Cyclone III; Logic Case Style: BGA; No. of Pins: 484Pins; No. of Speed Grades: -; Total RAM Bits: 2396160Kbit; No. of I/O's: 327I
FPGA, CYCLONE III, 55K LE, 484UBGA; Programmable Logic Type:FPGA; Logic IC function:FPGA; Logic IC family:Cyclone III; Logic IC Base Number:3; I/O lines, No. of:327; Frequency:402.5MHz; I/O interface standard:LVTTL, LVCMOS, SSTL, ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED