Intel / Altera EP3C55U484C7N

FPGA Cyclone® III Family 55856 Cells 437.5MHz 65nm Technology 1.2V 484-Pin UFBGA
$ 480.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C55U484C7N.

IHS

Datasheet34 pages19 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP3C55U484C7N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 480.673
$ 584.74
$ 584.74
Stock
156,398
174,950
174,950
Authorized Distributors
2
2
2
Case/Package
FBGA
FBGA
FBGA
Number of Pins
484
484
484
Number of Logic Blocks (LABs)
55856
55856
55856
Number of Logic Elements/Cells
55856
55856
55856
Number of I/Os
327
327
327
Number of Gates
-
-
-
RAM Size
-
292.5 kB
292.5 kB
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-06-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Intel / AlteraEP3C55F484C8N
FPGA Cyclone® III Family 55856 Cells 402MHz 65nm Technology 1.2V 484-Pin FBGA Tray
Intel / AlteraEP3C55F484C7N
FPGACyclone® III Family 55856Cells 437.5MHz 65nm Technology 1.2V 484-Pin FBGA Tray
Intel / AlteraEP3C55F484C7
Field Programmable Gate Array, 55856 CLBs, 472.5MHz, 55856-Cell, CMOS, PBGA484
FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 484-Pin FBGA
FPGA Spartan-6 LXT Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA XC6SLX45T Family 27288 Logic Units 43661 Cells 390MHz 1.2V 484-Pin FPBGA

Descriptions

Descriptions of Intel / Altera EP3C55U484C7N provided by its distributors.

FPGA Cyclone® III Family 55856 Cells 437.5MHz 65nm Technology 1.2V 484-Pin UFBGA
Field Programmable Gate Array, 55856 CLBs, 472.5MHz, 55856-Cell, CMOS, PBGA484
FPGA, CYCLONE III, 55K LE, 484UBGA; No. of Logic Blocks: 3491; No. of Macrocells: 55856; FPGA Family: Cyclone III; Logic Case Style: BGA; No. of Pins: 484Pins; No. of Speed Grades: -; Total RAM Bits: 2396160Kbit; No. of I/O's:
Field Programable Gate Array(FPGA) IC; No. of Logic Blocks:3491; Logic Family:Cyclone III; Series:Cyclone III; No. of I/O's:327; I/O Supply Voltage:3.3V; Operating Frequency Max:437.5MHz; Operating Temperature Range:0°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED