Intel / Altera EP3C40Q240C8

Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PQFP240
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C40Q240C8.

IHS

Datasheet34 pages19 years ago

iiiC

CAD Models

Download Intel / Altera EP3C40Q240C8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 216.846
Stock
172,698
187,194
Authorized Distributors
0
3
Case/Package
PQFP
PQFP
Number of Pins
240
240
Number of Logic Blocks (LABs)
39600
39600
Number of Logic Elements/Cells
39600
39600
Number of I/Os
128
128
Number of Gates
-
-
RAM Size
141.8 kB
141.8 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-06-28
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2024-07-15
LTD Date2025-01-15

Related Parts

Lattice SemiconductorLFXP2-17E-6QN208C
FPGA LatticeXP2 Family 17000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
Lattice SemiconductorLFE2-20E-5QN208C
FPGA LatticeECP2 Family 21000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
Lattice SemiconductorLFXP2-17E-5QN208C
FPGA LatticeXP2 Family 17000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
MicrochipAX250-PQG208I
FPGA Axcelerator Family 154K Gates 2816 Cells 649MHz 0.15um Technology 1.5V 208-Pin PQFP Tray
FPGA AT40KAL Family 50K Gates 2304 Cells 100MHz 0.35um (CMOS) Technology 3.3V 208-Pin PQFP
MicrochipAT40K40-2DQC
2304 50000 PQFP-208(28x28) Programmable Logic Device (CPLDs/FPGAs) ROHS

Descriptions

Descriptions of Intel / Altera EP3C40Q240C8 provided by its distributors.

Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PQFP240
FPGA 39600 CLBS 472.5 MHz PQFP240
FIELD PROGRAMMABLE GATE ARRAY, CMOS, 34.60 X 34.60 MM, 4.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-240
IC MCU 16BIT 16KB FLASH 64LQFP

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED