Intel / Altera EP3C40Q240C8N

FPGA Cyclone® III Family 39600 Cells 402MHz 65nm Technology 1.2V 240-Pin PQFP
$ 206.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C40Q240C8N.

IHS

Datasheet34 pages19 years ago

element14 APAC

Farnell

element14

iiiC

Inventory History

3 month trend:
-8.45%

CAD Models

Download Intel / Altera EP3C40Q240C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-06-28
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Lattice SemiconductorLFXP2-17E-5QN208C
FPGA LatticeXP2 Family 17000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
Lattice SemiconductorLFXP2-17E-5QN208I
FPGA LatticeXP2 Family 17000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
MicrochipAX250-PQG208I
FPGA Axcelerator Family 154K Gates 2816 Cells 649MHz 0.15um Technology 1.5V 208-Pin PQFP Tray
Lattice SemiconductorLFXP3C-3QN208C
FPGA LatticeXP Family 3000 Cells 320MHz 130nm Technology 1.8V/2.5V/3.3V 208-Pin PQFP Tray
Intel / AlteraEP20K60EQC208-1X
FPGA APEX 20K Family 60K Gates 2560 Cells 250MHz CMOS Technology 1.8V 208-Pin PQFP
FPGA SX-A Family 32K Gates 1800 Cells 238MHz 0.25um/0.22um (CMOS) Technology 2.5V 208-Pin PQFP

Descriptions

Descriptions of Intel / Altera EP3C40Q240C8N provided by its distributors.

FPGA Cyclone® III Family 39600 Cells 402MHz 65nm Technology 1.2V 240-Pin PQFP
Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PQFP240
FPGA, CYCLONE III, 40K LE, 240 PQFP; No. of Logic Blocks:2475; No. of Macrocells:39600; FPGA Family:Cyclone III; Logic Case Style:QFP; No. of Pins:240Pins; No. of Speed Grades:8; Total RAM Bits:1161216; No. of I/O s:128I/O s; Clock RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED