Intel / Altera EP3C25E144C8

FPGA Cyclone® III Family 24624 Cells 402MHz 65nm Technology 1.2V 144-Pin EQFP EP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C25E144C8.

IHS

Datasheet34 pages19 years ago

CAD Models

Download Intel / Altera EP3C25E144C8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 108.864
Stock
236,445
299,265
Authorized Distributors
0
3
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Number of Logic Blocks (LABs)
24624
24624
Number of Logic Elements/Cells
24624
24624
Number of I/Os
82
82
Number of Gates
-
-
RAM Size
74.3 kB
-
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-06-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP4CE22E22C7N
FPGA Cyclone® IV EFamily 22320Cells 1.2V 144-Pin EQFP EP Tray
Intel / AlteraEP4CE22E22C8N
FPGA Cyclone® IV Family 22320 Cells 1.2V 144-Pin EQFP EP
Intel / AlteraEP4CE22E22I7N
FPGA Cyclone® IV E Family 22320 Cells 60nm Technology 1.2V 144-Pin EQFP EP
FPGA Spartan-6 LX Family 9152 Cells 45nm (CMOS) Technology 1.2V 144-Pin TQFP
FPGA Spartan-6 LX Family 3840 Cells 45nm (CMOS) Technology 1.2V 144-Pin TQFP
FPGA Spartan-3A Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 144-Pin TQFP

Descriptions

Descriptions of Intel / Altera EP3C25E144C8 provided by its distributors.

FPGA Cyclone® III Family 24624 Cells 402MHz 65nm Technology 1.2V 144-Pin EQFP EP
Field Programmable Gate Array, 24624 CLBs, 472.5MHz, 24624-Cell, CMOS, PQFP144
24624 1539 EQFP-144(20x20) Programmable Logic Device (CPLDs/FPGAs) ROHS
CMOS OTHER 2007 RoHS Compliant FPGA 85C 74.3kB 402MHz 1.25V
22 X 22 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, PLASTIC, EQFP-144

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED