Intel / Altera EP4CE22E22C8N

FPGA Cyclone® IV Family 22320 Cells 1.2V 144-Pin EQFP EP
$ 55.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE22E22C8N.

IHS

Datasheet44 pages19 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-64.32%

CAD Models

Download Intel / Altera EP4CE22E22C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-10-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP3C25E144C8N
FPGA Cyclone® III Family 24624 Cells 402MHz 65nm Technology 1.2V 144-Pin EQFP EP Tray
Intel / AlteraEP4CE15E22C8N
FPGA Cyclone® IV E Family 15408 Cells 60nm Technology 1.2V 144-Pin EQFP EP
Intel / AlteraEP4CE15E22I8LN
FPGA Cyclone® IV E Family 15408 Cells 60nm Technology 1.2V 144-Pin EQFP EP
FPGA Spartan-6 LX Family 9152 Cells 45nm (CMOS) Technology 1.2V 144-Pin TQFP
FPGA Spartan-6 LX Family 3840 Cells 45nm (CMOS) Technology 1.2V 144-Pin TQFP
FPGA Spartan-3A Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 144-Pin TQFP

Descriptions

Descriptions of Intel / Altera EP4CE22E22C8N provided by its distributors.

FPGA Cyclone® IV Family 22320 Cells 1.2V 144-Pin EQFP EP
Field Programmable Gate Array, 1395 CLBs, 472.5MHz, 22320-Cell, PQFP144
FPGA, 22320 Cells, 1395 LABs, 200MHz, 1.2V, QFP144
594Kbit 22320 1395 1.15V 1.25V EQFP(EP),QFP SMD mount 20mm*20m*1.55mm
FPGA 1395 CLBS 472.5 MHz PQFP144
FPGA, CYCLONE IV, 22K, 144EQFP
Programmable Logic Device (CPLD/FPGA)
FPGA, CYCLONE IV, 22K, 144EQFP; No. of Logic Blocks:1395; No. of Macrocells:22320; FPGA Family:Cyclone IV; Logic Case Style:QFP; No. of Pins:144Pins; No. of Speed Grades:8; Total RAM Bits:594Kbit; No. of I/O s:79I/O s; Clock RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED