Intel / Altera EP2S60F1020C3

STRATIX II FPGA Field Programmable Gate Array, 24176 CLBs, 717MHz, 60440-Cell, CMOS, PBGA1020
$ 659.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2S60F1020C3.

IHS

Datasheet248 pages15 years ago

iiiC

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-74.07%

CAD Models

Download Intel / Altera EP2S60F1020C3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 659.61
$ 273.18
Stock
201,716
173,993
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
1020
1020
Number of Logic Blocks (LABs)
24176
24176
Number of Logic Elements/Cells
60440
60440
Number of I/Os
718
718
Number of Gates
-
-
RAM Size
310.6 kB
310.6 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2004-01-23
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEP2SGX60EF1152C4N
FPGA Stratix® II GX Family 60440 Cells 732.1MHz 90nm Technology 1.2V 1152-Pin FC-FBGA
Intel / AlteraEP2SGX60EF1152C4
Field Programmable Gate Array, 60440 CLBs, 717MHz, 60440-Cell, CMOS, PBGA1152
Intel / AlteraEP2SGX60EF1152I4N
FPGA Stratix® II GX Family 60440Cells 732.1MHz 90nm Technology 1.2V 1152-Pin FC-FBGA
FPGA Virtex-5 LX Family 46080 Cells 65nm (CMOS) Technology 1V 1153-Pin FC-BGA

Descriptions

Descriptions of Intel / Altera EP2S60F1020C3 provided by its distributors.

STRATIX II FPGA Field Programmable Gate Array, 24176 CLBs, 717MHz, 60440-Cell, CMOS, PBGA1020
FPGA Stratix® II Family 60440Cells 816.99MHz 90nm Technology 1.2V 1020-Pin FC-FBGA
IC FPGA 718 I/O 1020FBGA
DC DC CONVERTER 5V 2W

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED