Intel / Altera EP2C8T144C6

FPGA Cyclone® II Family 8256 Cells 500MHz 90nm Technology 1.2V 144-Pin TQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C8T144C6.

IHS

Datasheet470 pages18 years ago

Augswan

iiiC

Jameco (USA)

Arrow Electronics

CAD Models

Download Intel / Altera EP2C8T144C6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 71.758
Stock
116,335
155,499
Authorized Distributors
0
2
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Number of Logic Blocks (LABs)
516
516
Number of Logic Elements/Cells
8256
8256
Number of I/Os
85
85
Number of Gates
8000
8000
RAM Size
20.3 kB
20.3 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2005-01-17
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Intel / AlteraEP4CE10E22C8N
FPGACyclone® IV E Family 10320Cells 60nm Technology 1.2V 144-Pin EQFP EP Tray
Intel / AlteraEP1C6T144C8N
CYCLONE FPGA Field Programmable Gate Array, 275MHz, 5980-Cell, PQFP144
Intel / AlteraEP1C6T144I7N
FPGA Cyclone® Family 5980 Cells 320.1MHz 130nm Technology 1.5V 144-Pin TQFP

Descriptions

Descriptions of Intel / Altera EP2C8T144C6 provided by its distributors.

FPGA Cyclone® II Family 8256 Cells 500MHz 90nm Technology 1.2V 144-Pin TQFP
IC FPGA 85 I/O 144TQFP / Cyclone® II Field Programmable Gate Array (FPGA) IC 85 165888 8256 144-LQFP
Field Programmable Gate Array, 516 CLBs, 500MHz, 8256-Cell, CMOS, PQFP144
8256 516 TQFP-144(20x20) Programmable Logic Device (CPLDs/FPGAs) ROHS
FIELD PROGRAMMABLE GATE ARRAY, CMOS, PLASTIC, TQFP-144
IC MCU 32BIT 128KB FLASH 64LQFP

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED